N-Channel 1200 V 118A (Tc) 715W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIF120SIC028

DigiKey Part Number
4878-DIF120SIC028-ND
Manufacturer
Manufacturer Product Number
DIF120SIC028
Description
SICFET N-CH 1200V 118A TO-247-4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 118A (Tc) 715W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
EDA/CAD Models
DIF120SIC028 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
28mOhm @ 80A, 20V
Vgs(th) (Max) @ Id
4V @ 25mA
Gate Charge (Qg) (Max) @ Vgs
373 nC @ 20 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
5691 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
715W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1744,80000 Kč744,80 Kč
30489,35833 Kč14 680,75 Kč
120449,63542 Kč53 956,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:744,80000 Kč
Unit Price with VAT:901,20800 Kč