
ZUMT619TA | |
|---|---|
DigiKey Part Number | ZUMT619TR-ND - Tape & Reel (TR) ZUMT619CT-ND - Cut Tape (CT) ZUMT619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMT619TA |
Description | TRANS NPN 50V 1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 215MHz 385 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 385 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 270mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4081T106Q | Rohm Semiconductor | 24 857 | 2SC4081T106QCT-ND | 6,09000 Kč | Similar |
| 2SC4081T106R | Rohm Semiconductor | 3 938 | 2SC4081T106RCT-ND | 4,41000 Kč | Similar |
| 2SC5876T106Q | Rohm Semiconductor | 5 171 | 2SC5876T106QCT-ND | 16,38000 Kč | Similar |
| 2SC5876T106R | Rohm Semiconductor | 1 098 | 2SC5876T106RCT-ND | 16,38000 Kč | Similar |
| 2SD1949T106Q | Rohm Semiconductor | 7 079 | 2SD1949T106QCT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 100 | 6,97550 Kč | 697,55 Kč |
| 500 | 5,32300 Kč | 2 661,50 Kč |
| 1 000 | 4,79006 Kč | 4 790,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,11260 Kč | 12 337,80 Kč |
| 6 000 | 3,77121 Kč | 22 627,26 Kč |
| 9 000 | 3,59728 Kč | 32 375,52 Kč |
| 15 000 | 3,40184 Kč | 51 027,60 Kč |
| 21 000 | 3,28611 Kč | 69 008,31 Kč |
| 30 000 | 3,17365 Kč | 95 209,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










