Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4081T106R

DigiKey Part Number
2SC4081T106RTR-ND - Tape & Reel (TR)
2SC4081T106RCT-ND - Cut Tape (CT)
2SC4081T106RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4081T106R
Description
TRANS NPN 50V 0.15A UMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC4081T106R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 956
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,75100 Kč27,51 Kč
1001,69870 Kč169,87 Kč
5001,23930 Kč619,65 Kč
1 0001,09043 Kč1 090,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90011 Kč2 700,33 Kč
6 0000,80391 Kč4 823,46 Kč
9 0000,75483 Kč6 793,47 Kč
15 0000,69963 Kč10 494,45 Kč
21 0000,66690 Kč14 004,90 Kč
30 0000,63506 Kč19 051,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč