


LTC2602IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2602IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2602IMS8#PBF |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2602IMS8#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±12, ±1 (Max) |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs (Typ) | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2602IMS8#TRPBF | Analog Devices Inc. | 5 239 | LTC2602IMS8#TRPBFCT-ND | 5 432,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 10 | 294,62300 Kč | 2 946,23 Kč |
| 50 | 264,04140 Kč | 13 202,07 Kč |
| 100 | 254,57560 Kč | 25 457,56 Kč |
| 250 | 244,57800 Kč | 61 144,50 Kč |
| 500 | 238,55408 Kč | 119 277,04 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |



