Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

US2400015 | |
|---|---|
DigiKey Part Number | 31-US2400015TR-ND - Tape & Reel (TR) 31-US2400015CT-ND - Cut Tape (CT) 31-US2400015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2400015 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,34600 Kč | 133,46 Kč |
| 25 | 12,62160 Kč | 315,54 Kč |
| 50 | 12,09540 Kč | 604,77 Kč |
| 100 | 11,59430 Kč | 1 159,43 Kč |
| 250 | 10,96536 Kč | 2 741,34 Kč |
| 500 | 10,51152 Kč | 5 255,76 Kč |
| 1 000 | 10,07685 Kč | 10 076,85 Kč |
| 2 500 | 9,52976 Kč | 23 824,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 9,03515 Kč | 54 210,90 Kč |
| 12 000 | 8,66211 Kč | 103 945,32 Kč |
| 18 000 | 8,45122 Kč | 152 121,96 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |






