
ECS-240-8-47-CKM-TR | |
|---|---|
DigiKey Part Number | XC2642TR-ND - Tape & Reel (TR) XC2642CT-ND - Cut Tape (CT) XC2642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-47-CKM-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-47-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 25 | 11,13720 Kč | 278,43 Kč |
| 50 | 10,67540 Kč | 533,77 Kč |
| 100 | 10,23230 Kč | 1 023,23 Kč |
| 250 | 9,67756 Kč | 2 419,39 Kč |
| 500 | 9,27692 Kč | 4 638,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,89307 Kč | 8 893,07 Kč |
| 2 000 | 8,52519 Kč | 17 050,38 Kč |
| 3 000 | 8,31724 Kč | 24 951,72 Kč |
| 5 000 | 8,06252 Kč | 40 312,60 Kč |
| 7 000 | 7,89909 Kč | 55 293,63 Kč |
| 10 000 | 7,72947 Kč | 77 294,70 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

