24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-24.000MEEQ-T

DigiKey Part Number
887-8Q-24.000MEEQ-TTR-ND - Tape & Reel (TR)
887-8Q-24.000MEEQ-TCT-ND - Cut Tape (CT)
887-8Q-24.000MEEQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-24.000MEEQ-T
Description
CRYSTAL 24MHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Q-24.000MEEQ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1016,23100 Kč162,31 Kč
2515,34520 Kč383,63 Kč
5014,71120 Kč735,56 Kč
10014,10230 Kč1 410,23 Kč
25013,33708 Kč3 334,27 Kč
50012,78484 Kč6 392,42 Kč
1 00012,25632 Kč12 256,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,46316 Kč34 389,48 Kč
6 00010,98969 Kč65 938,14 Kč
9 00010,72212 Kč96 499,08 Kč
15 00010,39433 Kč155 914,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč