Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 24,0-JXS11-8-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q240-JXS11-8-10/10-FU-LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS11-8-10/10-FU-LF |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 24 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 24,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 1 470 | 1908-Q240-JXS11-10-10/10-FU-LFCT-ND | 15,54000 Kč | Similar |
| 8Q-24.000MEEQ-T | TXC CORPORATION | 8 283 | 887-8Q-24.000MEEQ-TCT-ND | 18,69000 Kč | Similar |
| 8Q-24.000MEEV-T | TXC CORPORATION | 12 678 | 887-1846-1-ND | 18,69000 Kč | Similar |
| ABM12W-24.0000MHZ-6-B1U-T3 | Abracon LLC | 0 | 535-13933-1-ND | 21,00000 Kč | Similar |
| ABM12W-24.0000MHZ-7-B1U-T3 | Abracon LLC | 2 061 | 535-13935-1-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,63276 Kč | 10 632,76 Kč |
| Unit Price without VAT: | 10,63276 Kč |
|---|---|
| Unit Price with VAT: | 12,86564 Kč |







