


ABM12W-24.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13933-2-ND - Tape & Reel (TR) 535-13933-1-ND - Cut Tape (CT) 535-13933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-24.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-24.0000MHZ-6-B1U-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 50 | 16,56320 Kč | 828,16 Kč |
| 100 | 15,87870 Kč | 1 587,87 Kč |
| 250 | 15,01692 Kč | 3 754,23 Kč |
| 500 | 14,39538 Kč | 7 197,69 Kč |
| 1 000 | 13,80031 Kč | 13 800,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,90740 Kč | 38 722,20 Kč |
| 6 000 | 12,37454 Kč | 74 247,24 Kč |
| 9 000 | 12,07327 Kč | 108 659,43 Kč |
| 15 000 | 11,70437 Kč | 175 565,55 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


