


ABM12W-24.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13935-2-ND - Tape & Reel (TR) 535-13935-1-ND - Cut Tape (CT) 535-13935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-24.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-24.0000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 50 | 16,56320 Kč | 828,16 Kč |
| 100 | 15,87870 Kč | 1 587,87 Kč |
| 250 | 15,01692 Kč | 3 754,23 Kč |
| 500 | 14,39538 Kč | 7 197,69 Kč |
| 1 000 | 13,80031 Kč | 13 800,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,90740 Kč | 38 722,20 Kč |
| 6 000 | 12,37454 Kč | 74 247,24 Kč |
| 9 000 | 12,07327 Kč | 108 659,43 Kč |
| 15 000 | 11,70437 Kč | 175 565,55 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

