



ECS-240-8-47B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-47B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-240-8-47B-7KM-CT-ND - Cut Tape (CT) 50-ECS-240-8-47B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-47B-7KM-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±7ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-47B-7KM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 11,29680 Kč | 282,42 Kč |
| 50 | 10,83080 Kč | 541,54 Kč |
| 100 | 10,38350 Kč | 1 038,35 Kč |
| 250 | 9,81868 Kč | 2 454,67 Kč |
| 500 | 9,41298 Kč | 4 706,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,02347 Kč | 9 023,47 Kč |
| 2 000 | 8,65023 Kč | 17 300,46 Kč |
| 3 000 | 8,43917 Kč | 25 317,51 Kč |
| 5 000 | 8,18078 Kč | 40 903,90 Kč |
| 7 000 | 8,01494 Kč | 56 104,58 Kč |
| 10 000 | 7,84286 Kč | 78 428,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

