US1G-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Rohm Semiconductor
In Stock: 5 922
Unit Price: 10,22000 Kč

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,76938 Kč
Datasheet

Similar


Comchip Technology
In Stock: 125 312
Unit Price: 6,88000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 10 000
Unit Price: 13,14000 Kč
Datasheet

Similar


onsemi
In Stock: 51 284
Unit Price: 10,84000 Kč
Datasheet

Similar


onsemi
In Stock: 35 796
Unit Price: 12,72000 Kč
Datasheet

Similar


onsemi
In Stock: 226 582
Unit Price: 7,30000 Kč
Datasheet

Similar


onsemi
In Stock: 195
Unit Price: 12,10000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet

Similar


onsemi
In Stock: 371 749
Unit Price: 8,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30 912
Unit Price: 6,88000 Kč
Datasheet
Diode 400 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SMA
DO-214AC

US1G-13

DigiKey Part Number
US1GDITR-ND - Tape & Reel (TR)
US1GDICT-ND - Cut Tape (CT)
US1GDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1G-13
Description
DIODE STANDARD 400V 1A SMA
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
US1G-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US1G-13-FDiodes Incorporated0US1G-FDICT-ND10,22000 KčDirect
1SR154-400TFTE25Rohm Semiconductor0846-1SR154-400TFTE25-ND0,00000 KčSimilar
1SR156-400TE25Rohm Semiconductor5 922846-1SR156-400TE25CT-ND10,22000 KčSimilar
CFRA104-GComchip Technology0641-1156-2-ND1,76938 KčSimilar
CGRA4004-GComchip Technology125 312641-1017-1-ND6,88000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,64971 Kč109 491,30 Kč
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč