SMCJ30A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 58 019
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 461
Unit Price: 13,68000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 723
Unit Price: 27,79000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 14,05116 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 384
Unit Price: 24,84000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 348
Unit Price: 15,79000 Kč
Datasheet

Similar


YAGEO
In Stock: 126
Unit Price: 5,68000 Kč
Datasheet

Similar


YAGEO
In Stock: 391
Unit Price: 12,63000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,31357 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,52500 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 12 034
Unit Price: 13,68000 Kč
Datasheet
48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ30A-13

DigiKey Part Number
SMCJ30ADITR-ND - Tape & Reel (TR)
SMCJ30ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ30A-13
Description
TVS DIODE 30VWM 48.4VC SMC
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ30A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0009,99875 Kč299 962,50 Kč
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč