CD214C-T30ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 24 384
Unit Price: 12,00000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3
Unit Price: 23,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 222
Unit Price: 21,68000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 041
Unit Price: 27,79000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 384
Unit Price: 24,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 348
Unit Price: 15,79000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 12 054
Unit Price: 13,68000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 315,75000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 315,75000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 240
Unit Price: 18,95000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 20,42000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,69654 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1 960
Unit Price: 15,37000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,68889 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T30ALF

DigiKey Part Number
CD214C-T30ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T30ALF
Description
TVS DIODE 30VWM 48.4VC SMC
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T30ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes