
5.0SMDJ30A | |
|---|---|
DigiKey Part Number | F5635TR-ND - Tape & Reel (TR) F5635CT-ND - Cut Tape (CT) F5635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ30A Models |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMC30AT3G | Littelfuse Inc. | 3 216 | F11589CT-ND | 27,51000 Kč | Similar |
| 3.0SMCJ30A-13 | Diodes Incorporated | 782 | 3.0SMCJ30ADICT-ND | 22,47000 Kč | Similar |
| 5-0SMDJ30A | Eaton - Electronics Division | 6 933 | 283-5-0SMDJ30ACT-ND | 50,19000 Kč | Similar |
| 5.0SMDJ30A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ30A-RTR-ND | 15,13781 Kč | Similar |
| 5.0SMDJ30A/TR7 | YAGEO | 225 | 13-5.0SMDJ30A/TR7CT-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 100 | 22,58960 Kč | 2 258,96 Kč |
| 500 | 18,04736 Kč | 9 023,68 Kč |
| 1 000 | 16,58695 Kč | 16 586,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,22874 Kč | 39 686,22 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |










