


5.0SMDJ30A-R | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ30A-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ30A-R |
Description | VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,13781 Kč | 45 413,43 Kč |
| 6 000 | 14,18579 Kč | 85 114,74 Kč |
| 9 000 | 13,70110 Kč | 123 309,90 Kč |
| 15 000 | 13,64870 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 15,13781 Kč |
|---|---|
| Unit Price with VAT: | 18,31675 Kč |

