


5-0SMDJ30A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ30ATR-ND - Tape & Reel (TR) 283-5-0SMDJ30ACT-ND - Cut Tape (CT) 283-5-0SMDJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ30A |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 103A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ30A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ30A-RTR-ND | 15,13781 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 100 | 21,91560 Kč | 2 191,56 Kč |
| 500 | 17,50814 Kč | 8 754,07 Kč |
| 1 000 | 16,09056 Kč | 16 090,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,25511 Kč | 48 765,33 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |










