SMLJ30A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 6,25996 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 15,17708 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 889
Unit Price: 4,42000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 041
Unit Price: 13,27000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 6,70918 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 384
Unit Price: 11,86000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 24 384
Unit Price: 5,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 256
Unit Price: 2,41000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 39 658
Unit Price: 3,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 14,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 125,63750 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,74440 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,30996 Kč
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
Micro Commercial Components Corporate Video

SMLJ30A-TP

DigiKey Part Number
SMLJ30A-TPMSTR-ND - Tape & Reel (TR)
SMLJ30A-TPMSCT-ND - Cut Tape (CT)
SMLJ30A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ30A-TP
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1016,77700 Kč167,77 Kč
10012,06170 Kč1 206,17 Kč
50010,34144 Kč5 170,72 Kč
1 00010,31450 Kč10 314,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,31450 Kč30 943,50 Kč
6 00010,11853 Kč60 711,18 Kč
9 0009,92255 Kč89 302,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč