
3.0SMC30A | |
|---|---|
DigiKey Part Number | 18-3.0SMC30ATR-ND - Tape & Reel (TR) 18-3.0SMC30ACT-ND - Cut Tape (CT) 18-3.0SMC30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMC30A |
Description | TVS DIODE 30VWM 62VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 420A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 62V |
Mfr | Current - Peak Pulse (10/1000µs) 420A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 100 | 10,78250 Kč | 1 078,25 Kč |
| 500 | 8,35930 Kč | 4 179,65 Kč |
| 1 000 | 7,57944 Kč | 7 579,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,49021 Kč | 16 470,63 Kč |
| 6 000 | 5,14976 Kč | 30 898,56 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

