SMCJ30A-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 39 658
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 000
Unit Price: 20,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 289,43750 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 263,12500 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 803
Unit Price: 6,53000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 5,59327 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,89376 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,83961 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 222
Unit Price: 21,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 348
Unit Price: 15,79000 Kč
Datasheet

Similar


YAGEO
In Stock: 391
Unit Price: 12,63000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 14 564
Unit Price: 21,05000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 20,42000 Kč
Datasheet
SMCJ12A-HRAT7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ30A-HRAT7

DigiKey Part Number
SMCJ30A-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ30A-HRAT7
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ30A-HRAT7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500263,12500 Kč131 562,50 Kč
Manufacturers Standard Package
Unit Price without VAT:263,12500 Kč
Unit Price with VAT:318,38125 Kč