48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ30A

DigiKey Part Number
SMLJ30ABTR-ND - Tape & Reel (TR)
SMLJ30ABCT-ND - Cut Tape (CT)
SMLJ30ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ30A
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ30A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
62A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1022,48900 Kč224,89 Kč
10014,99890 Kč1 499,89 Kč
50011,78408 Kč5 892,04 Kč
1 00010,74930 Kč10 749,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,43545 Kč28 306,35 Kč
6 0008,77419 Kč52 645,14 Kč
9 0008,43742 Kč75 936,78 Kč
15 0008,05914 Kč120 887,10 Kč
21 0007,87425 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč