
SMDJ30A | |
|---|---|
DigiKey Part Number | SMDJ30ATR-ND - Tape & Reel (TR) SMDJ30ACT-ND - Cut Tape (CT) SMDJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ30A Models |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 62A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC5K30A-M3/H | Vishay General Semiconductor - Diodes Division | 1 972 | SMC5K30A-M3/HGICT-ND | 46,62000 Kč | Similar |
| SMC5K30A-M3/I | Vishay General Semiconductor - Diodes Division | 20 194 | SMC5K30A-M3/IGICT-ND | 46,62000 Kč | Similar |
| SMCJ30A | Bourns Inc. | 16 926 | SMCJ30ABCT-ND | 19,53000 Kč | Similar |
| SMCJ30A-E3/9AT | Vishay General Semiconductor - Diodes Division | 5 134 | SMCJ30A-E3/9ATGICT-ND | 21,42000 Kč | Similar |
| SMCJ30A-Q | Bourns Inc. | 11 960 | 118-SMCJ30A-QCT-ND | 25,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 100 | 14,08550 Kč | 1 408,55 Kč |
| 500 | 11,03738 Kč | 5 518,69 Kč |
| 1 000 | 10,05657 Kč | 10 056,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,34258 Kč | 22 027,74 Kč |
| 6 000 | 7,26531 Kč | 43 591,86 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |




