New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ30A-E

DigiKey Part Number
18-SMCJ30A-ETR-ND - Tape & Reel (TR)
18-SMCJ30A-ECT-ND - Cut Tape (CT)
18-SMCJ30A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ30A-E
Description
TVS 1.5KW 30V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1012,52500 Kč125,25 Kč
1008,14850 Kč814,85 Kč
5006,26742 Kč3 133,71 Kč
1 0005,66140 Kč5 661,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,40205 Kč13 206,15 Kč
6 0004,05293 Kč24 317,58 Kč
9 0003,95214 Kč35 569,26 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč