
SMCJ30A-TR | |
|---|---|
DigiKey Part Number | 497-14745-2-ND - Tape & Reel (TR) 497-14745-1-ND - Cut Tape (CT) 497-14745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30A-TR |
Description | TVS DIODE 30VWM 64.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ30A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 64.3V | |
Current - Peak Pulse (10/1000µs) | 156A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,51400 Kč | 115,14 Kč |
| 100 | 8,14640 Kč | 814,64 Kč |
| 500 | 6,46236 Kč | 3 231,18 Kč |
| 1 000 | 5,91505 Kč | 5 915,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,86255 Kč | 12 156,38 Kč |
| 5 000 | 4,77835 Kč | 23 891,75 Kč |
| 7 500 | 4,69943 Kč | 35 245,73 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |


