
SMDJ30A-T7 | |
|---|---|
DigiKey Part Number | F7592TR-ND - Tape & Reel (TR) F7592CT-ND - Cut Tape (CT) F7592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30A-T7 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ30A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 14,29300 Kč | 142,93 Kč |
| 100 | 11,19860 Kč | 1 119,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,75752 Kč | 4 878,76 Kč |
| 1 000 | 7,53590 Kč | 7 535,90 Kč |
| 1 500 | 7,30435 Kč | 10 956,52 Kč |
| 2 500 | 7,07280 Kč | 17 682,00 Kč |
| 3 500 | 6,94121 Kč | 24 294,24 Kč |
| 5 000 | 6,93598 Kč | 34 679,90 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |

