CD214L-T30ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 14 564
Unit Price: 21,05000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 9,47250 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 041
Unit Price: 27,79000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 384
Unit Price: 24,84000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 256
Unit Price: 5,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 39 658
Unit Price: 8,21000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 263,12500 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 21,47000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,93212 Kč

Parametric Equivalent


Littelfuse Inc.
In Stock: 19
Unit Price: 18,52000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 8 570
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 9,56986 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 222
Unit Price: 21,68000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 33,05000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T30ALF

DigiKey Part Number
CD214L-T30ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T30ALF
Description
TVS DIODE 30VWM 48.4VC SMC
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T30ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes