
3.0SMCJ30A | |
|---|---|
DigiKey Part Number | 4786-3.0SMCJ30ATR-ND - Tape & Reel (TR) 4786-3.0SMCJ30ACT-ND - Cut Tape (CT) 4786-3.0SMCJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 100 | 5,51930 Kč | 551,93 Kč |
| 500 | 4,18390 Kč | 2 091,95 Kč |
| 1 000 | 3,75322 Kč | 3 753,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20542 Kč | 9 616,26 Kč |
| 6 000 | 2,92935 Kč | 17 576,10 Kč |
| 9 000 | 2,78866 Kč | 25 097,94 Kč |
| 15 000 | 2,63055 Kč | 39 458,25 Kč |
| 21 000 | 2,53693 Kč | 53 275,53 Kč |
| 30 000 | 2,44593 Kč | 73 377,90 Kč |
| 75 000 | 2,36813 Kč | 177 609,75 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |

