Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ30A-TP | |
|---|---|
DigiKey Part Number | SMCJ30A-TPMSTR-ND - Tape & Reel (TR) SMCJ30A-TPMSCT-ND - Cut Tape (CT) SMCJ30A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30A-TP |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 12,88300 Kč | 128,83 Kč |
| 100 | 8,29370 Kč | 829,37 Kč |
| 500 | 6,70442 Kč | 3 352,21 Kč |
| 1 000 | 6,27122 Kč | 6 271,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32228 Kč | 15 966,84 Kč |
| 6 000 | 3,04748 Kč | 18 284,88 Kč |
| 15 000 | 2,87793 Kč | 43 168,95 Kč |
| 21 000 | 2,77753 Kč | 58 328,13 Kč |
| 30 000 | 2,67994 Kč | 80 398,20 Kč |
| 75 000 | 2,63125 Kč | 197 343,75 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |










