


SMCJ30A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ30A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ30A/TR13CT-ND - Cut Tape (CT) 13-SMCJ30A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30A/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,93600 Kč | 39,36 Kč |
| 25 | 3,48600 Kč | 87,15 Kč |
| 100 | 2,99120 Kč | 299,12 Kč |
| 250 | 2,75504 Kč | 688,76 Kč |
| 500 | 2,61230 Kč | 1 306,15 Kč |
| 1 000 | 2,49506 Kč | 2 495,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71545 Kč | 8 146,35 Kč |
| 6 000 | 2,66114 Kč | 15 966,84 Kč |
| 9 000 | 2,07700 Kč | 18 693,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

