
3.0SMCJ30A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ30A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ30A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ30A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ30A-AU_R1_000A1 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,28583 Kč | 8 228,66 Kč |
| 1 600 | 9,43053 Kč | 15 088,85 Kč |
| 2 400 | 8,99475 Kč | 21 587,40 Kč |
| 4 000 | 8,50499 Kč | 34 019,96 Kč |
| 5 600 | 8,21499 Kč | 46 003,94 Kč |
| 8 000 | 7,93314 Kč | 63 465,12 Kč |
| 20 000 | 7,90954 Kč | 158 190,80 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |

