SMBJ70CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 928
Unit Price: 14,91000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 40 512
Unit Price: 11,97000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 13 974
Unit Price: 12,60000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,32440 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 271,63013 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,67994 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,67994 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 848
Unit Price: 15,75000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ70CA-13

DigiKey Part Number
SMBJ70CADITR-ND - Tape & Reel (TR)
SMBJ70CADICT-ND - Cut Tape (CT)
SMBJ70CADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ70CA-13
Description
TVS DIODE 70VWM 113VC SMB
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ70CA-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ70CA-13-FDiodes Incorporated0SMBJ70CA-FDICT-ND12,60000 KčDirect
SMBJ70CATaiwan Semiconductor Corporation5 928SMBJ70CAFSCT-ND14,91000 KčDirect
SMBJ70CALittelfuse Inc.40 512SMBJ70CALFCT-ND11,97000 KčDirect
SMBJ70CABourns Inc.13 974SMBJ70CABCT-ND12,60000 KčDirect
SMBJ70CA-T7Littelfuse Inc.0SMBJ70CA-T7-ND3,32440 KčDirect
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0007,61178 Kč228 353,40 Kč
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč