Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMBJ70CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ70CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ70CAE3/TR13 |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ70CA-13-F | Diodes Incorporated | 0 | SMBJ70CA-FDICT-ND | 12,60000 Kč | Direct |
| SMBJ70CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2 881 | SMBJ70CA-E3/52GICT-ND | 13,44000 Kč | Direct |
| SMBJ70CA-HR | Littelfuse Inc. | 0 | SMBJ70CA-HR-ND | 322,56078 Kč | Direct |
| SMBJ70CA-HRA | Littelfuse Inc. | 0 | SMBJ70CA-HRA-ND | 271,63013 Kč | Direct |
| SMBJ70CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ70CA-M3/52-ND | 3,67994 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79075 Kč | 20 372,25 Kč |
| Unit Price without VAT: | 6,79075 Kč |
|---|---|
| Unit Price with VAT: | 8,21681 Kč |









