113V Clamp 5.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ70CA-TR

DigiKey Part Number
497-SMBJ70CA-TR-ND - Tape & Reel (TR)
497-SMBJ70CA-CT-ND - Cut Tape (CT)
497-SMBJ70CA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ70CA-TR
Description
TVS DIODE 70VWM 113VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
113V Clamp 5.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ70CA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ70CABourns Inc.13 974SMBJ70CABCT-ND12,60000 KčDirect
In-Stock: 5 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,80600 Kč98,06 Kč
1006,30150 Kč630,15 Kč
5004,78796 Kč2 393,98 Kč
1 0004,29913 Kč4 299,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,76973 Kč9 424,33 Kč
5 0003,44212 Kč17 210,60 Kč
7 5003,27518 Kč24 563,85 Kč
12 5003,08755 Kč38 594,38 Kč
17 5002,97644 Kč52 087,70 Kč
25 0002,86845 Kč71 711,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč