Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar



SMBJ70CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ70CA-FDITR-ND - Tape & Reel (TR) SMBJ70CA-FDICT-ND - Cut Tape (CT) SMBJ70CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70CA-13-F |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ70CA | Taiwan Semiconductor Corporation | 5 928 | SMBJ70CAFSCT-ND | 14,91000 Kč | Direct |
| SMBJ70CA | Bourns Inc. | 13 974 | SMBJ70CABCT-ND | 12,60000 Kč | Direct |
| SMBJ70CA | Littelfuse Inc. | 40 512 | SMBJ70CALFCT-ND | 11,97000 Kč | Direct |
| SMBJ70CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2 881 | SMBJ70CA-E3/52GICT-ND | 13,44000 Kč | Direct |
| SMBJ70CA-HR | Littelfuse Inc. | 0 | SMBJ70CA-HR-ND | 322,56078 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| 1 000 | 3,31327 Kč | 3 313,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81415 Kč | 8 442,45 Kč |
| 6 000 | 2,56246 Kč | 15 374,76 Kč |
| 9 000 | 2,43418 Kč | 21 907,62 Kč |
| 15 000 | 2,29001 Kč | 34 350,15 Kč |
| 21 000 | 2,20463 Kč | 46 297,23 Kč |
| 30 000 | 2,12162 Kč | 63 648,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









