113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ70CA

DigiKey Part Number
SMBJ70CALFTR-ND - Tape & Reel (TR)
SMBJ70CALFCT-ND - Cut Tape (CT)
SMBJ70CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ70CA
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ70CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
113V
Mfr
Current - Peak Pulse (10/1000µs)
5.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ70CABourns Inc.13 974SMBJ70CABCT-ND12,60000 KčSimilar
In-Stock: 40 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,41200 Kč74,12 Kč
1004,71830 Kč471,83 Kč
5003,54866 Kč1 774,33 Kč
1 0003,17070 Kč3 170,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24140 Kč6 724,20 Kč
6 0002,03933 Kč12 235,98 Kč
9 0001,93634 Kč17 427,06 Kč
15 0001,82055 Kč27 308,25 Kč
21 0001,75198 Kč36 791,58 Kč
30 0001,73758 Kč52 127,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč