SMBJ70CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 40 512
Unit Price: 11,97000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 928
Unit Price: 14,91000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 881
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,67994 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,90861 Kč
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ70CA-HRA

DigiKey Part Number
SMBJ70CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ70CA-HRA
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
113V
Mfr
Current - Peak Pulse (10/1000µs)
5.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ70CALittelfuse Inc.40 512SMBJ70CALFCT-ND11,97000 KčDirect
SMBJ70CA-HRLittelfuse Inc.0SMBJ70CA-HR-ND322,56078 KčDirect
SMBJ70CATaiwan Semiconductor Corporation5 928SMBJ70CAFSCT-ND14,91000 KčDirect
SMBJ70CA-13-FDiodes Incorporated0SMBJ70CA-FDICT-ND12,60000 KčDirect
SMBJ70CA-E3/52Vishay General Semiconductor - Diodes Division2 881SMBJ70CA-E3/52GICT-ND13,44000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000271,63013 Kč814 890,39 Kč
Manufacturers Standard Package
Unit Price without VAT:271,63013 Kč
Unit Price with VAT:328,67246 Kč