Direct
Direct
Direct
Direct
Similar

TV06B700JB-G | |
|---|---|
DigiKey Part Number | TV06B700JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B700JB-G |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.31A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B700JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 5.31A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B700JB-HF | Comchip Technology | 0 | ATV06B700JB-HF-ND | 4,23103 Kč | Direct |
| TV06B700JB-HF | Comchip Technology | 0 | TV06B700JB-HF-ND | 3,81366 Kč | Direct |
| SMBJ70CA | Littelfuse Inc. | 40 512 | SMBJ70CALFCT-ND | 11,97000 Kč | Direct |
| SMBJ70CA | Bourns Inc. | 13 974 | SMBJ70CABCT-ND | 12,60000 Kč | Direct |
| SMBJ70CA | Taiwan Semiconductor Corporation | 5 928 | SMBJ70CAFSCT-ND | 14,91000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81366 Kč | 11 440,98 Kč |
| 6 000 | 3,60718 Kč | 21 643,08 Kč |
| Unit Price without VAT: | 3,81366 Kč |
|---|---|
| Unit Price with VAT: | 4,61453 Kč |







