


SMBJ12CA-13 | |
|---|---|
DigiKey Part Number | SMBJ12CADITR-ND - Tape & Reel (TR) SMBJ12CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA-13 |
Description | TVS DIODE 12VWM 19.9VC SMB |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ12CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA-13-F | Diodes Incorporated | 49 391 | SMBJ12CA-FDICT-ND | 13,02000 Kč | Direct |
| SMBJ12CA | Littelfuse Inc. | 58 758 | SMBJ12CALFCT-ND | 11,34000 Kč | Direct |
| SMBJ12CA | Taiwan Semiconductor Corporation | 10 277 | SMBJ12CAFSCT-ND | 14,91000 Kč | Direct |
| SMBJ12CA | Bourns Inc. | 2 545 | SMBJ12CABCT-ND | 12,60000 Kč | Direct |
| SMBJ12CA | Semtech Corporation | 7 920 | 600-SMBJ12CACT-ND | 21,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,61178 Kč | 228 353,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |










