
SMBJ12CA | |
|---|---|
DigiKey Part Number | 600-SMBJ12CATR-ND - Tape & Reel (TR) 600-SMBJ12CACT-ND - Cut Tape (CT) 600-SMBJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 100 | 8,53990 Kč | 853,99 Kč |
| 500 | 6,56230 Kč | 3 281,15 Kč |
| 1 000 | 5,92459 Kč | 5 924,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11427 Kč | 15 342,81 Kč |
| 6 000 | 4,70621 Kč | 28 237,26 Kč |
| 9 000 | 4,49831 Kč | 40 484,79 Kč |
| 15 000 | 4,26474 Kč | 63 971,10 Kč |
| 21 000 | 4,12645 Kč | 86 655,45 Kč |
| 30 000 | 3,99203 Kč | 119 760,90 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


