CD214B-T12CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2 545
Unit Price: 12,60000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 58 758
Unit Price: 11,34000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 277
Unit Price: 14,91000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 700
Unit Price: 15,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 21 618
Unit Price: 14,28000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T12CALF

DigiKey Part Number
CD214B-T12CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T12CALF
Description
TVS DIODE 12VWM 19.9VC DO214AA
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T12CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ12CABourns Inc.2 545SMBJ12CABCT-ND12,60000 KčSimilar
SMBJ12CALittelfuse Inc.58 758SMBJ12CALFCT-ND11,34000 KčSimilar
SMBJ12CATaiwan Semiconductor Corporation10 277SMBJ12CAFSCT-ND14,91000 KčSimilar
SMBJ12CAKYOCERA AVX700478-7062-1-ND15,54000 KčSimilar
SMBJ12CA-TRSTMicroelectronics21 618497-3002-1-ND14,28000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes