19.9V Clamp 30.15A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12CA

DigiKey Part Number
478-7062-2-ND - Tape & Reel (TR)
478-7062-1-ND - Cut Tape (CT)
478-7062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12CA
Description
TVS DIODE 12VWM 19.9VC SMB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.15A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.15A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B120JB-HFComchip Technology1 085641-1569-1-ND16,59000 KčDirect
SMBJ12CABourns Inc.2 545SMBJ12CABCT-ND12,60000 KčSimilar
SMBJ12CATaiwan Semiconductor Corporation10 277SMBJ12CAFSCT-ND14,91000 KčSimilar
SMBJ12CASemtech Corporation7 920600-SMBJ12CACT-ND21,00000 KčSimilar
SMBJ12CALittelfuse Inc.58 758SMBJ12CALFCT-ND11,34000 KčSimilar
In-Stock: 700
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,63800 Kč96,38 Kč
1006,20070 Kč620,07 Kč
5004,71448 Kč2 357,24 Kč
1 0004,23488 Kč4 234,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,97940 Kč11 938,20 Kč
6 0003,64823 Kč21 889,38 Kč
9 0003,47949 Kč31 315,41 Kč
15 0003,28983 Kč49 347,45 Kč
21 0003,17756 Kč66 728,76 Kč
30 0003,06843 Kč92 052,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč