


SMBJ12CA | |
|---|---|
DigiKey Part Number | SMBJ12CABTR-ND - Tape & Reel (TR) SMBJ12CABCT-ND - Cut Tape (CT) SMBJ12CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ12CA Models |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA | Littelfuse Inc. | 58 998 | SMBJ12CALFCT-ND | 11,34000 Kč | Direct |
| SMBJ12CA | Semtech Corporation | 7 930 | 600-SMBJ12CACT-ND | 21,00000 Kč | Direct |
| SMBJ12CA | Taiwan Semiconductor Corporation | 10 277 | SMBJ12CAFSCT-ND | 14,91000 Kč | Direct |
| SMBJ12CA | Eaton - Electronics Division | 2 094 | 283-SMBJ12CACT-ND | 9,24000 Kč | Direct |
| SMBJ12CA-13-F | Diodes Incorporated | 49 421 | SMBJ12CA-FDICT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| 1 000 | 3,31327 Kč | 3 313,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81415 Kč | 8 442,45 Kč |
| 6 000 | 2,56246 Kč | 15 374,76 Kč |
| 9 000 | 2,43418 Kč | 21 907,62 Kč |
| 15 000 | 2,29001 Kč | 34 350,15 Kč |
| 21 000 | 2,20463 Kč | 46 297,23 Kč |
| 30 000 | 2,12162 Kč | 63 648,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






