Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

TV06B120JB-G | |
|---|---|
DigiKey Part Number | 641-1245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B120JB-G |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.15A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B120JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 30.15A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B120JB-HF | Comchip Technology | 1 085 | 641-1569-1-ND | 16,59000 Kč | Direct |
| TV06B120JB-HF | Comchip Technology | 0 | TV06B120JB-HF-ND | 3,81366 Kč | Direct |
| SMBJ12CA-13 | Diodes Incorporated | 0 | SMBJ12CADICT-ND | 25,41000 Kč | Direct |
| SMBJ12CA-13-F | Diodes Incorporated | 49 391 | SMBJ12CA-FDICT-ND | 13,02000 Kč | Direct |
| SMBJ12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 72 965 | SMBJ12CA-E3/52GICT-ND | 10,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81366 Kč | 11 440,98 Kč |
| 6 000 | 3,60718 Kč | 21 643,08 Kč |
| Unit Price without VAT: | 3,81366 Kč |
|---|---|
| Unit Price with VAT: | 4,61453 Kč |










