SZ1SMB12CAT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
DO-214AA (SMB J- Bend)

SZ1SMB12CAT3G

DigiKey Part Number
18-SZ1SMB12CAT3GTR-ND - Tape & Reel (TR)
18-SZ1SMB12CAT3GCT-ND - Cut Tape (CT)
18-SZ1SMB12CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB12CAT3G
Description
TVS DIODE 12VWM 19.9VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
680pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
19.9V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
30.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ12CAHEaton - Electronics Division0283-SMBJ12CAHCT-ND6,93000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,29700 Kč112,97 Kč
1007,30520 Kč730,52 Kč
5005,58084 Kč2 790,42 Kč
1 0005,02440 Kč5 024,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,68473 Kč9 211,83 Kč
5 0003,37400 Kč16 870,00 Kč
7 5003,21566 Kč24 117,45 Kč
12 5003,09983 Kč38 747,88 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč