


SMBJ12CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ12CAHTR-ND - Tape & Reel (TR) 283-SMBJ12CAHCT-ND - Cut Tape (CT) 283-SMBJ12CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CAH |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB15CA-Q | Bourns Inc. | 3 649 | 118-P6SMB15CA-QCT-ND | 15,96000 Kč | Similar |
| P6SMB15CAHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB15CAHM3_A/H-ND | 4,06934 Kč | Similar |
| SM6T15AY | STMicroelectronics | 16 432 | 497-11807-1-ND | 24,36000 Kč | Similar |
| SMBJ11CA-Q | Bourns Inc. | 0 | 118-SMBJ11CA-QTR-ND | 3,00733 Kč | Similar |
| SMBJ12CAHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ12CAHM3_A/H-ND | 3,92334 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 1,95962 Kč | 399 762,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 500 | 2,45004 Kč | 1 225,02 Kč |
| 1 000 | 2,21004 Kč | 2 210,04 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





