
SM6T15AY | |
|---|---|
DigiKey Part Number | 497-11807-2-ND - Tape & Reel (TR) 497-11807-1-ND - Cut Tape (CT) 497-11807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T15AY |
Description | TVS DIODE 12.8VWM 21.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T15AY Models |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 100 | 9,94050 Kč | 994,05 Kč |
| 500 | 7,68316 Kč | 3 841,58 Kč |
| 1 000 | 6,95601 Kč | 6 956,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,16829 Kč | 15 420,73 Kč |
| 5 000 | 5,68126 Kč | 28 406,30 Kč |
| 7 500 | 5,43313 Kč | 40 748,47 Kč |
| 12 500 | 5,15435 Kč | 64 429,38 Kč |
| 17 500 | 4,98929 Kč | 87 312,57 Kč |
| 25 000 | 4,82892 Kč | 120 723,00 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

