Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMBJ12CA-HR | |
|---|---|
DigiKey Part Number | SMBJ12CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA-HR |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 30.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA | Littelfuse Inc. | 58 758 | SMBJ12CALFCT-ND | 11,34000 Kč | Direct |
| SMBJ12CA-HRA | Littelfuse Inc. | 0 | SMBJ12CA-HRA-ND | 271,63013 Kč | Direct |
| 1SMB12CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB12CATR13PBFREECT-ND | 19,53000 Kč | Direct |
| SMBJ12CA | Taiwan Semiconductor Corporation | 10 277 | SMBJ12CAFSCT-ND | 14,91000 Kč | Direct |
| SMBJ12CA-13-F | Diodes Incorporated | 49 391 | SMBJ12CA-FDICT-ND | 13,02000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 322,56078 Kč | 967 682,34 Kč |
| Unit Price without VAT: | 322,56078 Kč |
|---|---|
| Unit Price with VAT: | 390,29854 Kč |








