PI6ULS5V9306WEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 083
Unit Price: 10,22000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 837
Unit Price: 10,22000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 010
Unit Price: 11,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 800
Unit Price: 9,59000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,97500 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,18000 Kč
Datasheet

Similar


onsemi
In Stock: 53 095
Unit Price: 8,76000 Kč
Datasheet

Similar


onsemi
In Stock: 56 319
Unit Price: 9,80000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 359
Unit Price: 84,46000 Kč
Datasheet

Similar


onsemi
In Stock: 478
Unit Price: 44,63000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 7 102
Unit Price: 19,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 737
Unit Price: 27,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 22,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 594
Unit Price: 25,86000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9306WEX

DigiKey Part Number
PI6ULS5V9306WEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6ULS5V9306WEX
Description
IC XLTR VL BIDIR 8-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1 V ~ 3.3 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.8 V ~ 5.5 V
Series
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC2T45DP,125Nexperia USA Inc.2 0831727-6571-1-ND10,22000 KčSimilar
74AVCH2T45DC,125Nexperia USA Inc.8371727-6902-1-ND10,22000 KčSimilar
74AVCH2T45GN,115Nexperia USA Inc.5 0101727-74AVCH2T45GN,115CT-ND11,05000 KčSimilar
74LVC2T45GN,115Nexperia USA Inc.3 8001727-7345-1-ND9,59000 KčSimilar
74LVCH2T45GN,115Nexperia USA Inc.074LVCH2T45GN,115-ND4,97500 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types