Similar
Similar
Similar
Similar

MMBT2907AT-7-F | |
|---|---|
DigiKey Part Number | MMBT2907AT-FDITR-ND - Tape & Reel (TR) MMBT2907AT-FDICT-ND - Cut Tape (CT) MMBT2907AT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907AT-7-F |
Description | TRANS PNP 60V 0.6A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST2907A-7-F | Diodes Incorporated | 260 581 | MMST2907A-FDICT-ND | 5,25000 Kč | Similar |
| BC857BTT1G | onsemi | 14 586 | BC857BTT1GOSCT-ND | 3,36000 Kč | Similar |
| BSR16 | onsemi | 16 954 | BSR16CT-ND | 10,71000 Kč | Similar |
| BSR16,215 | Nexperia USA Inc. | 0 | 1727-1140-1-ND | 0,00000 Kč | Similar |
| PMST2907A,115 | Nexperia USA Inc. | 18 127 | 1727-5224-1-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,74230 Kč | 274,23 Kč |
| 500 | 2,02798 Kč | 1 013,99 Kč |
| 1 000 | 1,79638 Kč | 1 796,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50164 Kč | 4 504,92 Kč |
| 6 000 | 1,35280 Kč | 8 116,80 Kč |
| 9 000 | 1,27689 Kč | 11 492,01 Kč |
| 15 000 | 1,19155 Kč | 17 873,25 Kč |
| 21 000 | 1,14099 Kč | 23 960,79 Kč |
| 30 000 | 1,09183 Kč | 32 754,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

















