Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMBT2907AE6327HTSA1 | |
|---|---|
DigiKey Part Number | SMBT2907AE6327HTSA1TR-ND - Tape & Reel (TR) SMBT2907AE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBT2907AE6327HTSA1 |
Description | TRANS PNP 60V 0.6A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | SMBT2907AE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 48 839 | 1514-CMPT2907ATRPBFREECT-ND | 23,73000 Kč | Direct |
| CMPT2907AE TR PBFREE | Central Semiconductor Corp | 11 133 | 1514-CMPT2907AETRPBFREECT-ND | 7,77000 Kč | Direct |
| MMBT2907A-G | Comchip Technology | 44 880 | 641-1952-1-ND | 4,62000 Kč | Direct |
| SMMBT2907ALT1G | onsemi | 19 183 | SMMBT2907ALT1GOSCT-ND | 3,57000 Kč | Direct |
| SMMBT2907ALT3G | onsemi | 7 623 | SMMBT2907ALT3GOSCT-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | 1,10269 Kč | 49 621,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








